Part Details for RMC1/4-101JTE by Kamaya Inc
Overview of RMC1/4-101JTE by Kamaya Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/4-101JTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/4-101JTETR-ND
|
DigiKey | RES 100 OHM 5% 1/2W 1210 Min Qty: 4000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0112 | Buy Now |
DISTI #
791-RMC1/4-101JTE
|
Mouser Electronics | Thick Film Resistors - SMD 1210 100R 5% RoHS: Compliant | 8320 |
|
$0.0060 / $0.1200 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 8320 |
|
$0.0144 / $0.0720 | Buy Now | |
|
Quest Components | 3200 |
|
$0.0300 / $0.1500 | Buy Now |
Part Details for RMC1/4-101JTE
RMC1/4-101JTE CAD Models
RMC1/4-101JTE Part Data Attributes:
|
RMC1/4-101JTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/4-101JTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/4-101JTE
This table gives cross-reference parts and alternative options found for RMC1/4-101JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4-101JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ETBK101J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC1/4-101JTE vs RK73B2ETBK101J |
SG73S2ELTE101J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC1/4-101JTE vs SG73S2ELTE101J |
RMC35-101JTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMC1/4-101JTE vs RMC35-101JTE |
ERJT14J101U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMC1/4-101JTE vs ERJT14J101U |
PF07W2J0101T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMC1/4-101JTE vs PF07W2J0101T5E |
RMC35-101JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMC1/4-101JTE vs RMC35-101JB |
SG73S2ELBK101J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC1/4-101JTE vs SG73S2ELBK101J |
RK73B2ERTTDB101J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC1/4-101JTE vs RK73B2ERTTDB101J |
SG73P2ELTED101J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC1/4-101JTE vs SG73P2ELTED101J |
1210U2J0101T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMC1/4-101JTE vs 1210U2J0101T5E |