Part Details for RMC1/4-3484FTE by Kamaya Inc
Overview of RMC1/4-3484FTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/4-3484FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/4-3484FTETR-ND
|
DigiKey | RES 3.48M OHM 1% 1/2W 1210 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0101 | Buy Now |
DISTI #
791-RMC1/4-3484FTE
|
Mouser Electronics | Thick Film Resistors - SMD 1210 3M48 1% Lead Free RoHS: Compliant | 0 |
|
$0.0070 / $0.1200 | Order Now |
Part Details for RMC1/4-3484FTE
RMC1/4-3484FTE CAD Models
RMC1/4-3484FTE Part Data Attributes
|
RMC1/4-3484FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/4-3484FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3480000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 3480000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/4-3484FTE
This table gives cross-reference parts and alternative options found for RMC1/4-3484FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4-3484FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS13FT3484 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3480000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RMC1/4-3484FTE vs RMS13FT3484 |
RMF13FT3484 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3480000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RMC1/4-3484FTE vs RMF13FT3484 |
RMSW35-3484FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3480000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMC1/4-3484FTE vs RMSW35-3484FB |
RK73H2ERTTD3484F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3480000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4-3484FTE vs RK73H2ERTTD3484F |
CAR14F3484CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3480000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RMC1/4-3484FTE vs CAR14F3484CT |
CR-10FPB--3M48 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3480000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Viking Tech Corp | RMC1/4-3484FTE vs CR-10FPB--3M48 |
RK73H2ETTD3484F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3480000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4-3484FTE vs RK73H2ETTD3484F |
CR-10FPD--3M48 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3480000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Viking Tech Corp | RMC1/4-3484FTE vs CR-10FPD--3M48 |
RK73H2ELTE3484F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3480000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4-3484FTE vs RK73H2ELTE3484F |
CR1210-2W-3484FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3480000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | RMC1/4-3484FTE vs CR1210-2W-3484FSNT |