Part Details for RMC1/4-5604FTE by Kamaya Inc
Overview of RMC1/4-5604FTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/4-5604FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/4-5604FTETR-ND
|
DigiKey | RES 5.6M OHM 1% 1/2W 1210 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0101 | Buy Now |
DISTI #
791-RMC1/4-5604FTE
|
Mouser Electronics | Thick Film Resistors - SMD 1210 5M6 1% Lead Free RoHS: Compliant | 0 |
|
$0.0070 / $0.1200 | Order Now |
Part Details for RMC1/4-5604FTE
RMC1/4-5604FTE CAD Models
RMC1/4-5604FTE Part Data Attributes
|
RMC1/4-5604FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/4-5604FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5600000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TAPE, PAPER | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 5600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/4-5604FTE
This table gives cross-reference parts and alternative options found for RMC1/4-5604FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4-5604FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ETTEB5604F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5600000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC1/4-5604FTE vs RK73H2ETTEB5604F |
WR10W5604FGR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5600000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Walsin Technology Corporation | RMC1/4-5604FTE vs WR10W5604FGR |
WR10W5604FQR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5600000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Walsin Technology Corporation | RMC1/4-5604FTE vs WR10W5604FQR |
ASC1210-5M6FT5 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5600000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | RMC1/4-5604FTE vs ASC1210-5M6FT5 |
RK73H2ELTDB5604F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5600000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC1/4-5604FTE vs RK73H2ELTDB5604F |
WR10W5604FTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5600000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Walsin Technology Corporation | RMC1/4-5604FTE vs WR10W5604FTR |
RMCS1/45.6M1%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | SEI Stackpole Electronics Inc | RMC1/4-5604FTE vs RMCS1/45.6M1%A |
ASC1210-5M6FT5 | RESISTOR, 0.33W, 1%, 200ppm, 5600000ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RMC1/4-5604FTE vs ASC1210-5M6FT5 |
AS10FTF5604 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 5600000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMC1/4-5604FTE vs AS10FTF5604 |
NMCR1210FT5M60 | RES,SMT,THICK FILM,5.6M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE | SEI Stackpole Electronics Inc | RMC1/4-5604FTE vs NMCR1210FT5M60 |