There are no models available for this part yet.
Overview of RMC1/4-5624FTE by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RMC1/4-5624FTE by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
791-RMC1/4-5624FTE
|
Mouser Electronics | Thick Film Resistors - SMD 1210 5M62 1% Lead Free RoHS: Compliant | 0 |
|
$0.0060 / $0.1200 | Order Now |
CAD Models for RMC1/4-5624FTE by Kamaya Inc
Part Data Attributes for RMC1/4-5624FTE by Kamaya Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
5620000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RMC1/4-5624FTE
This table gives cross-reference parts and alternative options found for RMC1/4-5624FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4-5624FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10FP7--5M62 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5620000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Viking Tech Corp | RMC1/4-5624FTE vs CR-10FP7--5M62 |
RK73H2ERTTE5624F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5620000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4-5624FTE vs RK73H2ERTTE5624F |
RMC1/4-5624FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5620000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | RMC1/4-5624FTE vs RMC1/4-5624FB |
CR-10FPB--5M62 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5620000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Viking Tech Corp | RMC1/4-5624FTE vs CR-10FPB--5M62 |
RMNW35-5624FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5620000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMC1/4-5624FTE vs RMNW35-5624FB |
RM13FTN5624 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5620000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMC1/4-5624FTE vs RM13FTN5624 |
NRCA25F5624TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5620000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | NIC Components Corp | RMC1/4-5624FTE vs NRCA25F5624TR10QYF |
CR-10FPA--5M62 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5620000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Viking Tech Corp | RMC1/4-5624FTE vs CR-10FPA--5M62 |
RMC35-5624FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5620000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMC1/4-5624FTE vs RMC35-5624FTE |
MR10W5624FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5620000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RMC1/4-5624FTE vs MR10W5624FQL |