Part Details for RMC1/4-562JTE by Kamaya Inc
Overview of RMC1/4-562JTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/4-562JTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/4-562JTETR-ND
|
DigiKey | RES 5.6K OHM 5% 1/2W 1210 Min Qty: 4000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0112 | Buy Now |
DISTI #
791-RMC1/4-562JTE
|
Mouser Electronics | Thick Film Resistors - SMD 1210 5K6 Ohms 5% | 0 |
|
$0.0070 / $0.1200 | Order Now |
Part Details for RMC1/4-562JTE
RMC1/4-562JTE CAD Models
RMC1/4-562JTE Part Data Attributes
|
RMC1/4-562JTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/4-562JTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/4-562JTE
This table gives cross-reference parts and alternative options found for RMC1/4-562JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4-562JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC35-562JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMC1/4-562JTE vs RMC35-562JB |
SCR35-562JB | Fixed Resistor, 0.5W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RMC1/4-562JTE vs SCR35-562JB |
ERJT14J562U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMC1/4-562JTE vs ERJT14J562U |
SG73S2ELTE562J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC1/4-562JTE vs SG73S2ELTE562J |
RMC35-562JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMC1/4-562JTE vs RMC35-562JTP |
SG73P2ELBK562J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC1/4-562JTE vs SG73P2ELBK562J |
RK73B2ETBK562J | RES,SMT,THICK FILM,5.6K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | RMC1/4-562JTE vs RK73B2ETBK562J |
RMC35-562JTH | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMC1/4-562JTE vs RMC35-562JTH |
RMF25R-5K6-J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | RFE International Inc | RMC1/4-562JTE vs RMF25R-5K6-J |
RK73B2ERTTD562J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4-562JTE vs RK73B2ERTTD562J |