Part Details for RMC1/4-565JTE by Kamaya Inc
Overview of RMC1/4-565JTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/4-565JTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/4-565JTETR-ND
|
DigiKey | RES 5.6M OHM 5% 1/2W 1210 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0101 | Buy Now |
DISTI #
791-RMC1/4-565JTE
|
Mouser Electronics | Thick Film Resistors - SMD 1210 5M6 5% Lead Free RoHS: Compliant | 0 |
|
$0.0070 / $0.1200 | Order Now |
Part Details for RMC1/4-565JTE
RMC1/4-565JTE CAD Models
RMC1/4-565JTE Part Data Attributes
|
RMC1/4-565JTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/4-565JTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/4-565JTE
This table gives cross-reference parts and alternative options found for RMC1/4-565JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4-565JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ETTDD565J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMC1/4-565JTE vs RK73B2ETTDD565J |
RMC35-565JTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMC1/4-565JTE vs RMC35-565JTE |
CAR14J565CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RMC1/4-565JTE vs CAR14J565CT |
MR10X565JBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RMC1/4-565JTE vs MR10X565JBL |
MR10W565JGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RMC1/4-565JTE vs MR10W565JGL |
RK73B2ELTDD565J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4-565JTE vs RK73B2ELTDD565J |
RMSW35-565JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMC1/4-565JTE vs RMSW35-565JB |
RK73B2ETTD565J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMC1/4-565JTE vs RK73B2ETTD565J |
RMC35-565JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMC1/4-565JTE vs RMC35-565JB |
CRCW12102005M65%ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5600000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Vishay Intertechnologies | RMC1/4-565JTE vs CRCW12102005M65%ET1E3 |