Part Details for RMC1/4-8664FTE by Kamaya Inc
Overview of RMC1/4-8664FTE by Kamaya Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/4-8664FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-RMC1/4-8664FTE
|
Mouser Electronics | Thick Film Resistors - SMD 1210 8M66 1% Lead Free RoHS: Compliant | 0 |
|
$0.0060 / $0.1200 | Order Now |
Part Details for RMC1/4-8664FTE
RMC1/4-8664FTE CAD Models
RMC1/4-8664FTE Part Data Attributes
|
RMC1/4-8664FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/4-8664FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8660000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 8660000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/4-8664FTE
This table gives cross-reference parts and alternative options found for RMC1/4-8664FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4-8664FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR14F8664CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8660000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RMC1/4-8664FTE vs CAR14F8664CT |
CR-10FPB--8M66 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8660000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Viking Tech Corp | RMC1/4-8664FTE vs CR-10FPB--8M66 |
MR10W8664FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8660000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RMC1/4-8664FTE vs MR10W8664FBL |
RM13FTN8664 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8660000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMC1/4-8664FTE vs RM13FTN8664 |
RMC1/4-8664FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8660000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | RMC1/4-8664FTE vs RMC1/4-8664FB |
RMS13FT8664 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8660000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RMC1/4-8664FTE vs RMS13FT8664 |
CR1210-2W-8664FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8660000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | RMC1/4-8664FTE vs CR1210-2W-8664FSNT |
RMF13FT8664 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 8660000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RMC1/4-8664FTE vs RMF13FT8664 |
RMC35-8664FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8660000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMC1/4-8664FTE vs RMC35-8664FB |
RMNW35-8664FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8660000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMC1/4-8664FTE vs RMNW35-8664FB |