There are no models available for this part yet.
Overview of RMC1/4K1212FTE by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RMC1/4K1212FTE by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2315-RMC1/4K1212FTETR-ND
|
DigiKey | RES 12.1K OHM 1% 1/2W 1210 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0101 | Buy Now | |
DISTI #
791-RMC1/4K1212FTE
|
Mouser Electronics | Thick Film Resistors - SMD 1210 12K1 1% Lead Free RoHS: Compliant | 0 |
|
$0.0070 / $0.1200 | Order Now | |
Bristol Electronics | 3722 |
|
RFQ | ||||
Quest Components | 2977 |
|
$0.0147 / $0.0735 | Buy Now |
CAD Models for RMC1/4K1212FTE by Kamaya Inc
Part Data Attributes for RMC1/4K1212FTE by Kamaya Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
SMT, 1210
|
Reach Compliance Code
|
compliant
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
12100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RMC1/4K1212FTE
This table gives cross-reference parts and alternative options found for RMC1/4K1212FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4K1212FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCA25F1212TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | NIC Components Corp | RMC1/4K1212FTE vs NRCA25F1212TR10QYF |
RMC35K1212FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMC1/4K1212FTE vs RMC35K1212FB |
RMNW35K1212FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMC1/4K1212FTE vs RMNW35K1212FB |
AC1210FR-1312K1L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMC1/4K1212FTE vs AC1210FR-1312K1L |
PWR14F1212TEU | Fixed Resistor, 0.5W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RMC1/4K1212FTE vs PWR14F1212TEU |
RK73H2ETBK1212F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4K1212FTE vs RK73H2ETBK1212F |
RM14F1212CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RMC1/4K1212FTE vs RM14F1212CT |
ERJ14NF1212U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RMC1/4K1212FTE vs ERJ14NF1212U |
CR1210-2W-1212FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | RMC1/4K1212FTE vs CR1210-2W-1212FT |
CLF121012K11%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMC1/4K1212FTE vs CLF121012K11%100PPM/KKB16 |