Part Details for RMC1/4K2202FTE by Kamaya Inc
Overview of RMC1/4K2202FTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/4K2202FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/4K2202FTETR-ND
|
DigiKey | RES 22K OHM 1% 1/2W 1210 Min Qty: 4000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0112 | Buy Now |
DISTI #
791-RMC1/4K2202FTE
|
Mouser Electronics | Thick Film Resistors - SMD 1210 22K 1% Lead Free RoHS: Compliant | 0 |
|
$0.0070 / $0.1200 | Order Now |
Part Details for RMC1/4K2202FTE
RMC1/4K2202FTE CAD Models
RMC1/4K2202FTE Part Data Attributes
|
RMC1/4K2202FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/4K2202FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TAPE, PAPER | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/4K2202FTE
This table gives cross-reference parts and alternative options found for RMC1/4K2202FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4K2202FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10FL7---22K- | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SRT Resistor Technology Gmbh | RMC1/4K2202FTE vs CR-10FL7---22K- |
NRCS25F2202TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | NIC Components Corp | RMC1/4K2202FTE vs NRCS25F2202TRF |
RC1210K223FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMC1/4K2202FTE vs RC1210K223FCG |
RMCG1210FT22K0 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 22000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | SEI Stackpole Electronics Inc | RMC1/4K2202FTE vs RMCG1210FT22K0 |
RK73H2ERTTEB2202F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC1/4K2202FTE vs RK73H2ERTTEB2202F |
RK73H2ELTEB2202F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC1/4K2202FTE vs RK73H2ELTEB2202F |
NMCR1210FJ22K0 | RES,SMT,THICK FILM,22K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | RMC1/4K2202FTE vs NMCR1210FJ22K0 |
RC1210K223FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMC1/4K2202FTE vs RC1210K223FTG |
RMC1/4K2202FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | RMC1/4K2202FTE vs RMC1/4K2202FB |
WCR-WCR1210LF-2202-F-P-LT | Fixed Resistor, 0.25W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | RMC1/4K2202FTE vs WCR-WCR1210LF-2202-F-P-LT |