Part Details for RMC1/4K3090FTE by Kamaya Inc
Overview of RMC1/4K3090FTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/4K3090FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/4K3090FTETR-ND
|
DigiKey | RES 309 OHM 1% 1/2W 1210 Min Qty: 4000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0112 | Buy Now |
DISTI #
791-RMC1/4K3090FTE
|
Mouser Electronics | Thick Film Resistors - SMD 1210 309R 1% Lead Free RoHS: Compliant | 0 |
|
$0.0070 / $0.1200 | Order Now |
Part Details for RMC1/4K3090FTE
RMC1/4K3090FTE CAD Models
RMC1/4K3090FTE Part Data Attributes:
|
RMC1/4K3090FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/4K3090FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 309 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/4K3090FTE
This table gives cross-reference parts and alternative options found for RMC1/4K3090FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4K3090FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2EXTE3090F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 309ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC1/4K3090FTE vs RK73H2EXTE3090F |
239073533091L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC1/4K3090FTE vs 239073533091L |
WF10P3090FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC1/4K3090FTE vs WF10P3090FTL |
RC1210FR-10309RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RMC1/4K3090FTE vs RC1210FR-10309RL |
RTT123090FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 309ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RMC1/4K3090FTE vs RTT123090FP2 |
RK73H2ERTTDB3090F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 309ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC1/4K3090FTE vs RK73H2ERTTDB3090F |
CRB32TR3090F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 309ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | RMC1/4K3090FTE vs CRB32TR3090F |
MR10X3090FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RMC1/4K3090FTE vs MR10X3090FTL |
RMC-203090FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 309ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | RMC1/4K3090FTE vs RMC-203090FB |
CRGCQ1210F309R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | RMC1/4K3090FTE vs CRGCQ1210F309R |