Part Details for RMC1/4K5762FTE by Kamaya Inc
Overview of RMC1/4K5762FTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/4K5762FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/4K5762FTETR-ND
|
DigiKey | RES 57.6K OHM 1% 1/2W 1210 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0101 | Buy Now |
DISTI #
791-RMC1/4K5762FTE
|
Mouser Electronics | Thick Film Resistors - SMD 1210 57K6 1% Lead Free RoHS: Compliant | 0 |
|
$0.0070 / $0.1200 | Order Now |
Part Details for RMC1/4K5762FTE
RMC1/4K5762FTE CAD Models
RMC1/4K5762FTE Part Data Attributes
|
RMC1/4K5762FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/4K5762FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 57600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/4K5762FTE
This table gives cross-reference parts and alternative options found for RMC1/4K5762FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4K5762FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF121057K61%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMC1/4K5762FTE vs CLF121057K61%100PPM/KNS |
RCA121057K6FKEA | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 57600OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RMC1/4K5762FTE vs RCA121057K6FKEA |
RK73H2ETBK5762F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4K5762FTE vs RK73H2ETBK5762F |
RC1210FR-1357K6L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMC1/4K5762FTE vs RC1210FR-1357K6L |
1210U2F5762T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMC1/4K5762FTE vs 1210U2F5762T5E |
CR1/45762FV | Fixed Resistor, 0.25W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RMC1/4K5762FTE vs CR1/45762FV |
CLF121057K61%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMC1/4K5762FTE vs CLF121057K61%100PPM/KNB8 |
RK73H2ETTD5762F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4K5762FTE vs RK73H2ETTD5762F |
RK73H2ERTTE5762F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4K5762FTE vs RK73H2ERTTE5762F |
AC1210FR-0757K6L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMC1/4K5762FTE vs AC1210FR-0757K6L |