Part Details for RMC1/8-8204FTP by Kamaya Inc
Overview of RMC1/8-8204FTP by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/8-8204FTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/8-8204FTPTR-ND
|
DigiKey | RES 8.2M OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0050 | Buy Now |
DISTI #
791-RMC1/8-8204FTP
|
Mouser Electronics | Thick Film Resistors - SMD 1206 8M2 1% Lead Free RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
Part Details for RMC1/8-8204FTP
RMC1/8-8204FTP CAD Models
RMC1/8-8204FTP Part Data Attributes
|
RMC1/8-8204FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/8-8204FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TAPE, PAPER | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 8200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/8-8204FTP
This table gives cross-reference parts and alternative options found for RMC1/8-8204FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/8-8204FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTBK8204F | RES,SMT,THICK FILM,8.2M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | RMC1/8-8204FTP vs RK73H2BRTBK8204F |
RK73H2BRTTED8204F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMC1/8-8204FTP vs RK73H2BRTTED8204F |
RMC32-825FTH | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMC1/8-8204FTP vs RMC32-825FTH |
CR1206TT200V8.2M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Precision Resistive Products Inc | RMC1/8-8204FTP vs CR1206TT200V8.2M+-1% |
RK73H2BRTTEB8204F | RES,SMT,THICK FILM,8.2M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | RMC1/8-8204FTP vs RK73H2BRTTEB8204F |
WR12W8204FGLJ | Fixed Resistor, 0.25W, 8200000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC1/8-8204FTP vs WR12W8204FGLJ |
RM12FBN8204 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | TA-I Technology Co Ltd | RMC1/8-8204FTP vs RM12FBN8204 |
CR1206T200V8.2M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Precision Resistive Products Inc | RMC1/8-8204FTP vs CR1206T200V8.2M+-1% |
RMCF1206FG8M20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1/8-8204FTP vs RMCF1206FG8M20 |
WR12W8204FBR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Walsin Technology Corporation | RMC1/8-8204FTP vs WR12W8204FBR |