Part Details for RMC1/8K1023DTP by Kamaya Inc
Overview of RMC1/8K1023DTP by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/8K1023DTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/8K1023DTPTR-ND
|
DigiKey | RES 102K OHM 0.5% 1/4W 1206 Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0080 | Buy Now |
DISTI #
791-RMC1/8K1023DTP
|
Mouser Electronics | Thick Film Resistors - SMD 1206 102K 0.5% Lead Free RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
Part Details for RMC1/8K1023DTP
RMC1/8K1023DTP CAD Models
RMC1/8K1023DTP Part Data Attributes
|
RMC1/8K1023DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/8K1023DTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/8K1023DTP
This table gives cross-reference parts and alternative options found for RMC1/8K1023DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/8K1023DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BXTED1023D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RMC1/8K1023DTP vs RK73H2BXTED1023D |
RK73H2BRTBK1023D | RES,SMT,THICK FILM,102K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RMC1/8K1023DTP vs RK73H2BRTBK1023D |
RK73H2BXTD1023D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMC1/8K1023DTP vs RK73H2BXTD1023D |
SF12H1023DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RMC1/8K1023DTP vs SF12H1023DTL |
RK73H2BLBK1023D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMC1/8K1023DTP vs RK73H2BLBK1023D |
RM12DTN1023 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMC1/8K1023DTP vs RM12DTN1023 |
RS06K1023DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMC1/8K1023DTP vs RS06K1023DTL |
MC1206P-1023-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RMC1/8K1023DTP vs MC1206P-1023-DTW |
RK73H2BRTTD1023D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMC1/8K1023DTP vs RK73H2BRTTD1023D |
MC1206P-1023-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMC1/8K1023DTP vs MC1206P-1023-DB101 |