Part Details for RMC1/8K1691FTP by Kamaya Inc
Overview of RMC1/8K1691FTP by Kamaya Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/8K1691FTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/8K1691FTPTR-ND
|
DigiKey | RES 1.69K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0050 | Buy Now |
DISTI #
791-RMC1/8K1691FTP
|
Mouser Electronics | Thick Film Resistors - SMD 1206 1K69 1% Lead Free RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
NAC | 1206 1.69K ohm 1% 100ppm RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.0070 / $0.0400 | Buy Now |
Part Details for RMC1/8K1691FTP
RMC1/8K1691FTP CAD Models
RMC1/8K1691FTP Part Data Attributes
|
RMC1/8K1691FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/8K1691FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1690 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/8K1691FTP
This table gives cross-reference parts and alternative options found for RMC1/8K1691FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/8K1691FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BXTED1691F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1690ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RMC1/8K1691FTP vs RK73H2BXTED1691F |
NRCS12F1691TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RMC1/8K1691FTP vs NRCS12F1691TRF |
CR321691FB | Fixed Resistor, 0.25W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RMC1/8K1691FTP vs CR321691FB |
NQ06W4F1691T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMC1/8K1691FTP vs NQ06W4F1691T5E |
AR1206FR-071K69 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC1/8K1691FTP vs AR1206FR-071K69 |
RMCS1/81.69K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1/8K1691FTP vs RMCS1/81.69K1%R |
MC1206P-1691-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMC1/8K1691FTP vs MC1206P-1691-FT101 |
TFA1206R1691F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RMC1/8K1691FTP vs TFA1206R1691F-T5 |
MC1206-1691-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RMC1/8K1691FTP vs MC1206-1691-FT101W |
CR-06FLF--1K69 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RMC1/8K1691FTP vs CR-06FLF--1K69 |