Part Details for RMC1/8K1912DTP by Kamaya Inc
Overview of RMC1/8K1912DTP by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/8K1912DTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/8K1912DTPTR-ND
|
DigiKey | RES 19.1K OHM 0.5% 1/4W 1206 Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0080 | Buy Now |
DISTI #
791-RMC1/8K1912DTP
|
Mouser Electronics | Thick Film Resistors - SMD 1206 19K1 0.5% Lead Free RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
Part Details for RMC1/8K1912DTP
RMC1/8K1912DTP CAD Models
RMC1/8K1912DTP Part Data Attributes
|
RMC1/8K1912DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/8K1912DTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/8K1912DTP
This table gives cross-reference parts and alternative options found for RMC1/8K1912DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/8K1912DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BGBK1912D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMC1/8K1912DTP vs RK73H2BGBK1912D |
RS06K1912DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMC1/8K1912DTP vs RS06K1912DT |
RCG120619K1DKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RMC1/8K1912DTP vs RCG120619K1DKEA |
MC1206P-1912-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RMC1/8K1912DTP vs MC1206P-1912-DTW |
RK73H2BLTDB1912D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RMC1/8K1912DTP vs RK73H2BLTDB1912D |
MC1206P-1912-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMC1/8K1912DTP vs MC1206P-1912-DB101 |
RCS3216D1912CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RMC1/8K1912DTP vs RCS3216D1912CS |
RM12D1912CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RMC1/8K1912DTP vs RM12D1912CTDK-X |
RCS3216D1912AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RMC1/8K1912DTP vs RCS3216D1912AS |
TSR8GTD1912V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RMC1/8K1912DTP vs TSR8GTD1912V |