Part Details for RMC1/10K8204FTP by Kamaya Inc
Overview of RMC1/10K8204FTP by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/10K8204FTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/10K8204FTPTR-ND
|
DigiKey | RES 8.2M OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0036 | Buy Now |
DISTI #
791-RMC1/10K8204FTP
|
Mouser Electronics | Thick Film Resistors - SMD 8.2 MOhms 150 V 125 mW 1 % 0805 - 55 C / + 155 C 100 PPM / C | 0 |
|
$0.0020 / $0.1000 | Order Now |