Part Details for RMC1/16-752JTP by Kamaya Inc
Overview of RMC1/16-752JTP by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/16-752JTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16-752JTPTR-ND
|
DigiKey | RES 7.5K OHM 5% 1/10W 0603 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0021 | Buy Now |
DISTI #
791-RMC1/16-752JTP
|
Mouser Electronics | Thick Film Resistors - SMD 0603 7K5 5% Lead Free RoHS: Compliant | 0 |
|
$0.0010 / $0.1000 | Order Now |
Part Details for RMC1/16-752JTP
RMC1/16-752JTP CAD Models
RMC1/16-752JTP Part Data Attributes:
|
RMC1/16-752JTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16-752JTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16-752JTP
This table gives cross-reference parts and alternative options found for RMC1/16-752JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16-752JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP0603200PPM7.5K5%BTRR0151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | RMC1/16-752JTP vs HCHP0603200PPM7.5K5%BTRR0151 |
RK73B1JRTTPD752J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RMC1/16-752JTP vs RK73B1JRTTPD752J |
RK73B1JLTDB752J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMC1/16-752JTP vs RK73B1JLTDB752J |
RMCS1/167.5K5%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1/16-752JTP vs RMCS1/167.5K5%A |
FCF03JV-752-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RMC1/16-752JTP vs FCF03JV-752-W |
RK73B1JLBC752J | RES,SMT,THICK FILM,7.5K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | RMC1/16-752JTP vs RK73B1JLBC752J |
CR16752JC | Fixed Resistor, 0.1W, 7500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Hokuriku Electric Industry Co Ltd | RMC1/16-752JTP vs CR16752JC |
MCR03FZHJ752 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RMC1/16-752JTP vs MCR03FZHJ752 |
RK73B1JXTP752J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMC1/16-752JTP vs RK73B1JXTP752J |
CR0603-16W-752JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RMC1/16-752JTP vs CR0603-16W-752JSNT |