There are no models available for this part yet.
Overview of RMC1/16-823JTP by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RMC1/16-823JTP by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16-823JTPTR-ND
|
DigiKey | RES 82K OHM 5% 1/10W 0603 Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0019 | Buy Now | |
DISTI #
791-RMC1/16-823JTP
|
Mouser Electronics | Thick Film Resistors - SMD 0603 82K 5% Lead Free RoHS: Compliant | 0 |
|
$0.0010 / $0.1000 | Order Now | |
NAC | 0603 82K ohm 5% RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 20000 |
|
$0.0008 / $0.0010 | Buy Now |
CAD Models for RMC1/16-823JTP by Kamaya Inc
Part Data Attributes for RMC1/16-823JTP by Kamaya Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
82000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for RMC1/16-823JTP
This table gives cross-reference parts and alternative options found for RMC1/16-823JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16-823JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603SAJ0823C3E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16-823JTP vs 0603SAJ0823C3E |
0603WGJ0823C4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16-823JTP vs 0603WGJ0823C4 |
CR0603-16W-823JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | RMC1/16-823JTP vs CR0603-16W-823JSNT-13 |
0603WGJ0823TA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16-823JTP vs 0603WGJ0823TA |
HCHP0603L8202JN | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | RMC1/16-823JTP vs HCHP0603L8202JN |
MCR03EZHJ823 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RMC1/16-823JTP vs MCR03EZHJ823 |
0603WGJ0823B2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16-823JTP vs 0603WGJ0823B2 |
CR16-823JB | Fixed Resistor, 0.125W, 82000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | RMC1/16-823JTP vs CR16-823JB |
0603SAJ0823T5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16-823JTP vs 0603SAJ0823T5 |
0603WGJ0823TAE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16-823JTP vs 0603WGJ0823TAE |