Part Details for RMC1/16S-750JTH by Kamaya Inc
Overview of RMC1/16S-750JTH by Kamaya Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
10106269-0804001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 16S 8LP | |
10106267-0004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 16S STB, Vertical, Header. |
Price & Stock for RMC1/16S-750JTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16S-750JTHTR-ND
|
DigiKey | RES 75 OHM 5% 1/10W 0402 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0014 | Buy Now |
DISTI #
791-RMC1/16S-750JTH
|
Mouser Electronics | Thick Film Resistors - SMD 0402 75R 5% RoHS: Compliant | 46636 |
|
$0.0020 / $0.1000 | Buy Now |
|
NAC | 0402 75 ohm 5% RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0007 / $0.0008 | Buy Now |
Part Details for RMC1/16S-750JTH
RMC1/16S-750JTH CAD Models
RMC1/16S-750JTH Part Data Attributes
|
RMC1/16S-750JTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16S-750JTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16S-750JTH
This table gives cross-reference parts and alternative options found for RMC1/16S-750JTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16S-750JTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1ETTDD750J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 75ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16S-750JTH vs RK73B1ETTDD750J |
RK73B1ETTC750J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 75ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16S-750JTH vs RK73B1ETTC750J |
SG73P1ELTP750J | RES,SMT,THICK FILM,75 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | RMC1/16S-750JTH vs SG73P1ELTP750J |
RK73B1ERTTPS750J | RES,SMT,THICK FILM,75 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | RMC1/16S-750JTH vs RK73B1ERTTPS750J |
FCF02JP750 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 75ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | RMC1/16S-750JTH vs FCF02JP750 |
0402WGJ0750TC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 75ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16S-750JTH vs 0402WGJ0750TC |
RMCS1/16S75.05%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | SEI Stackpole Electronics Inc | RMC1/16S-750JTH vs RMCS1/16S75.05%A |
ERJ2GEJ750X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMC1/16S-750JTH vs ERJ2GEJ750X |
RK73B1EGTPB750J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 75ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16S-750JTH vs RK73B1EGTPB750J |
WR04X750JBR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 75ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC1/16S-750JTH vs WR04X750JBR |