Part Details for RMC1/16SK2100FTH by Kamaya Inc
Overview of RMC1/16SK2100FTH by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/16SK2100FTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16SK2100FTHTR-ND
|
DigiKey | RES 210 OHM 1% 1/10W 0402 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0017 | Buy Now |
DISTI #
791-RMC1/16SK2100FTH
|
Mouser Electronics | Thick Film Resistors - SMD 0402 210R 1% Lead Free RoHS: Compliant | 0 |
|
$0.0010 / $0.1000 | Order Now |
Part Details for RMC1/16SK2100FTH
RMC1/16SK2100FTH CAD Models
RMC1/16SK2100FTH Part Data Attributes
|
RMC1/16SK2100FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16SK2100FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16SK2100FTH
This table gives cross-reference parts and alternative options found for RMC1/16SK2100FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16SK2100FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM04F2100CTD-H | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RMC1/16SK2100FTH vs RM04F2100CTD-H |
0402WGF2100BD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 210ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16SK2100FTH vs 0402WGF2100BD |
RM04F2100CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 210ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RMC1/16SK2100FTH vs RM04F2100CT |
MC0402P-2100-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | RMC1/16SK2100FTH vs MC0402P-2100-FB101W |
CR0402-16W-2100FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 210ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RMC1/16SK2100FTH vs CR0402-16W-2100FT-13 |
RMCS0402FG210R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RMC1/16SK2100FTH vs RMCS0402FG210R-HP |
RM04F2100CT-U | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RMC1/16SK2100FTH vs RM04F2100CT-U |
RM04F2100CTD-U | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RMC1/16SK2100FTH vs RM04F2100CTD-U |
RCS1005F2100CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RMC1/16SK2100FTH vs RCS1005F2100CS |
MC0402P-2100-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | RMC1/16SK2100FTH vs MC0402P-2100-FT101W |