Part Details for RMC1/20JPPA by Kamaya Inc
Overview of RMC1/20JPPA by Kamaya Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/20JPPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/20JPPATR-ND
|
DigiKey | 0201 JUMP LEAD FREE Min Qty: 15000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0028 | Buy Now |
DISTI #
791-RMC1/20JPPA
|
Mouser Electronics | Thick Film Resistors - SMD Jumper 0.05W RoHS: Compliant | 8536 |
|
$0.0020 / $0.1000 | Buy Now |
|
Bristol Electronics | 9000 |
|
RFQ | ||
|
Quest Components | METAL GLAZE/THICK FILM, 0.05W, 0OHM, SURFACE MOUNT, 0201 | 7200 |
|
$0.1225 / $0.7000 | Buy Now |
DISTI #
C1S405701673803
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant Container: Cut Tape | 14800 |
|
$0.0014 / $0.0019 | Buy Now |
Part Details for RMC1/20JPPA
RMC1/20JPPA CAD Models
RMC1/20JPPA Part Data Attributes
|
RMC1/20JPPA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/20JPPA
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, 25V, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RMC1/20JPPA
This table gives cross-reference parts and alternative options found for RMC1/20JPPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/20JPPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR-WCR0201LF-R000JP-LT | Fixed Resistor, 0.05W, 0ohm, Surface Mount, 0201, CHIP | TT Electronics Resistors | RMC1/20JPPA vs WCR-WCR0201LF-R000JP-LT |
CRCW02010000Z0TDBC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | Vishay Intertechnologies | RMC1/20JPPA vs CRCW02010000Z0TDBC |
CRCW02010000Z0ED | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | Vishay Intertechnologies | RMC1/20JPPA vs CRCW02010000Z0ED |
RMCP0201ZT0R00 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RMC1/20JPPA vs RMCP0201ZT0R00 |
RMAW06JPPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | Kamaya Inc | RMC1/20JPPA vs RMAW06JPPA |
AA0201JR-070RL | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0201, | YAGEO Corporation | RMC1/20JPPA vs AA0201JR-070RL |
RMGW06JPPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | Kamaya Inc | RMC1/20JPPA vs RMGW06JPPA |
RMCS0201ZG0R00 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1/20JPPA vs RMCS0201ZG0R00 |
RMAW06JPB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | Kamaya Inc | RMC1/20JPPA vs RMAW06JPB |
RMCF0201ZT0R00 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RMC1/20JPPA vs RMCF0201ZT0R00 |