Part Details for RMC1/32-1152FPA by Kamaya Inc
Overview of RMC1/32-1152FPA by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/32-1152FPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/32-1152FPATR-ND
|
DigiKey | RES 11.5K OHM 1% 1/32W 01005 Min Qty: 20000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0066 | Buy Now |
DISTI #
791-RMC1/32-1152FPA
|
Mouser Electronics | Thick Film Resistors - SMD 01005 11K5 1% Lead Free RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
Part Details for RMC1/32-1152FPA
RMC1/32-1152FPA CAD Models
RMC1/32-1152FPA Part Data Attributes
|
RMC1/32-1152FPA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/32-1152FPA
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.03W, 11500ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 70 °C | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for RMC1/32-1152FPA
This table gives cross-reference parts and alternative options found for RMC1/32-1152FPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/32-1152FPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJXGNF1152Y | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 11500ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP | Panasonic Electronic Components | RMC1/32-1152FPA vs ERJXGNF1152Y |
RMCF01005FT11K5 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 11500ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | SEI Stackpole Electronics Inc | RMC1/32-1152FPA vs RMCF01005FT11K5 |
RM01FTN1152 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 11500ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMC1/32-1152FPA vs RM01FTN1152 |