Part Details for RMC1/32-3901FPA by Kamaya Inc
Overview of RMC1/32-3901FPA by Kamaya Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/32-3901FPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/32-3901FPATR-ND
|
DigiKey | RES 3.9K OHM 1% 1/32W 01005 Min Qty: 20000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0068 | Buy Now |
DISTI #
791-RMC1/32-3901FPA
|
Mouser Electronics | Thick Film Resistors - SMD 01005 3K9 1% Lead Free | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
NAC | 01005 3.9K OHM 1% RoHS: Compliant Min Qty: 1 Package Multiple: 20000 | 20000 |
|
$0.0130 / $0.0500 | Buy Now |
Part Details for RMC1/32-3901FPA
RMC1/32-3901FPA CAD Models
RMC1/32-3901FPA Part Data Attributes
|
RMC1/32-3901FPA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/32-3901FPA
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.03W, 3900ohm, 15V, 1% +/-Tol, 200ppm/Cel, 01005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.03 W | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 15 V |