Part Details for RMC1-474JTE by Kamaya Inc
Overview of RMC1-474JTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1-474JTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1-474JTETR-ND
|
DigiKey | RES 470K OHM 5% 1W 2512 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0263 | Buy Now |
DISTI #
791-RMC1-474JTE
|
Mouser Electronics | Thick Film Resistors - SMD 2512 470K 5% Lead Free RoHS: Compliant | 0 |
|
$0.0190 / $0.1800 | Order Now |
Part Details for RMC1-474JTE
RMC1-474JTE CAD Models
RMC1-474JTE Part Data Attributes
|
RMC1-474JTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1-474JTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 470000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMC1-474JTE
This table gives cross-reference parts and alternative options found for RMC1-474JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1-474JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WJ0474TBE | Fixed Resistor, Metal Glaze/thick Film, 1W, 470000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1-474JTE vs 25121WJ0474TBE |
RK73B3ATTEB474J | Fixed Resistor, Metal Glaze/thick Film, 1W, 470000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC1-474JTE vs RK73B3ATTEB474J |
25121WJ0474TAE | Fixed Resistor, Metal Glaze/thick Film, 1W, 470000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1-474JTE vs 25121WJ0474TAE |
RK73B3ATTD474J | Fixed Resistor, Metal Glaze/thick Film, 1W, 470000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMC1-474JTE vs RK73B3ATTD474J |
WCR2512LF-474-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 470000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RMC1-474JTE vs WCR2512LF-474-J-E-LT |
RTT25474JE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 470000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | RMC1-474JTE vs RTT25474JE4 |
25121WJ0474T5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 470000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1-474JTE vs 25121WJ0474T5 |
RK73BW3ARTBK474J | RES,SMT,THICK FILM,470K OHMS,200WV,5% +/-TOL,-200,200PPM TC,2512 CASE | KOA Corporation | RMC1-474JTE vs RK73BW3ARTBK474J |
25121WJ0474TB | Fixed Resistor, Metal Glaze/thick Film, 1W, 470000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1-474JTE vs 25121WJ0474TB |
RK73B3ALTD474J | Fixed Resistor, Metal Glaze/thick Film, 1W, 470000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMC1-474JTE vs RK73B3ALTD474J |