Part Details for RMC1-511JTE by Kamaya Inc
Overview of RMC1-511JTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1-511JTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1-511JTETR-ND
|
DigiKey | RES 510 OHM 5% 1W 2512 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0263 | Buy Now |
DISTI #
791-RMC1-511JTE
|
Mouser Electronics | Thick Film Resistors - SMD 2512 510R 5% Lead Free RoHS: Compliant | 0 |
|
$0.0190 / $0.1800 | Order Now |
Part Details for RMC1-511JTE
RMC1-511JTE CAD Models
RMC1-511JTE Part Data Attributes
|
RMC1-511JTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1-511JTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMC1-511JTE
This table gives cross-reference parts and alternative options found for RMC1-511JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1-511JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU1TJ511U | Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMC1-511JTE vs ERJU1TJ511U |
CR2512-1W-511JSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | RMC1-511JTE vs CR2512-1W-511JSNT |
FCF25JY-511-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RMC1-511JTE vs FCF25JY-511-W |
ERJ1TYJ511U | Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMC1-511JTE vs ERJ1TYJ511U |
25121WJ0511BD | Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1-511JTE vs 25121WJ0511BD |
TSR1GAJ511V | Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | RMC1-511JTE vs TSR1GAJ511V |
25121WJ0511C5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1-511JTE vs 25121WJ0511C5 |
235055611511L | Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | RMC1-511JTE vs 235055611511L |
RC2512J511 | Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Synton-Tech Corp | RMC1-511JTE vs RC2512J511 |
RK73BW3ALBK511J | Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC1-511JTE vs RK73BW3ALBK511J |