Part Details for RMC1-512JTE by Kamaya Inc
Overview of RMC1-512JTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1-512JTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1-512JTETR-ND
|
DigiKey | RES 5.1K OHM 5% 1W 2512 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0263 | Buy Now |
DISTI #
791-RMC1-512JTE
|
Mouser Electronics | Thick Film Resistors - SMD 2512 5K1 5% Lead Free RoHS: Compliant | 0 |
|
$0.0190 / $0.1800 | Order Now |
Part Details for RMC1-512JTE
RMC1-512JTE CAD Models
RMC1-512JTE Part Data Attributes
|
RMC1-512JTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1-512JTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMC1-512JTE
This table gives cross-reference parts and alternative options found for RMC1-512JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1-512JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM73B3ATED512J | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMC1-512JTE vs RM73B3ATED512J |
RK73B3ATTE512J | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMC1-512JTE vs RK73B3ATTE512J |
FCF25JS512 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RMC1-512JTE vs FCF25JS512 |
25121WJ0512BDE | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1-512JTE vs 25121WJ0512BDE |
FCF25JY-512-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RMC1-512JTE vs FCF25JY-512-W |
ERJ1TJ512U | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RMC1-512JTE vs ERJ1TJ512U |
RK73B3ALTD512J | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMC1-512JTE vs RK73B3ALTD512J |
RK73B3ATTC512J | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC1-512JTE vs RK73B3ATTC512J |
25121WJ0512BC | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1-512JTE vs 25121WJ0512BC |
RMCG2512JT5K10 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1-512JTE vs RMCG2512JT5K10 |