There are no models available for this part yet.
Overview of RMC1-564JTE by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for RMC1-564JTE by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2315-RMC1-564JTETR-ND
|
DigiKey | RES 560K OHM 5% 1W 2512 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0263 | Buy Now | |
DISTI #
791-RMC1-564JTE
|
Mouser Electronics | Thick Film Resistors - SMD 2512 560K 5% Lead Free RoHS: Compliant | 0 |
|
$0.0190 / $0.1800 | Order Now |
CAD Models for RMC1-564JTE by Kamaya Inc
Part Data Attributes for RMC1-564JTE by Kamaya Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
560000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for RMC1-564JTE
This table gives cross-reference parts and alternative options found for RMC1-564JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1-564JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WJ0564TB | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1-564JTE vs 25121WJ0564TB |
25121WJ0564BB | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1-564JTE vs 25121WJ0564BB |
TSR1GAJ564V | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | RMC1-564JTE vs TSR1GAJ564V |
ERJ1TYJ564U | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMC1-564JTE vs ERJ1TYJ564U |
RK73BW3ARTTED564J | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMC1-564JTE vs RK73BW3ARTTED564J |
25121WJ0564T3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1-564JTE vs 25121WJ0564T3 |
NRCS100J564TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RMC1-564JTE vs NRCS100J564TRF |
RK73BW3ARTTEB564J | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC1-564JTE vs RK73BW3ARTTEB564J |
RMCS1560K5%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1-564JTE vs RMCS1560K5%A |
CR63TR564J | Fixed Resistor, Metal Glaze/thick Film, 1W, 560000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Akahane Electronics Ind Corp | RMC1-564JTE vs CR63TR564J |