Part Details for RMC1-915JTE by Kamaya Inc
Overview of RMC1-915JTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1-915JTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1-915JTETR-ND
|
DigiKey | RES 9.1M OHM 5% 1W 2512 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0263 | Buy Now |
DISTI #
791-RMC1-915JTE
|
Mouser Electronics | Thick Film Resistors - SMD 2512 9M1 5% Lead Free RoHS: Compliant | 0 |
|
$0.0190 / $0.1800 | Order Now |
Part Details for RMC1-915JTE
RMC1-915JTE CAD Models
RMC1-915JTE Part Data Attributes
|
RMC1-915JTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1-915JTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 9100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 9100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMC1-915JTE
This table gives cross-reference parts and alternative options found for RMC1-915JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1-915JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WJ0915C2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1-915JTE vs 25121WJ0915C2 |
FCF25JX-915-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RMC1-915JTE vs FCF25JX-915-W |
CR2512-1W-915JPT | Fixed Resistor, 1W, 9100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, | VENKEL LTD | RMC1-915JTE vs CR2512-1W-915JPT |
25121WJ0915C1E | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1-915JTE vs 25121WJ0915C1E |
FCF25JS915 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RMC1-915JTE vs FCF25JS915 |
RMC1-915JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | RMC1-915JTE vs RMC1-915JB |
25121WJ0915T2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1-915JTE vs 25121WJ0915T2 |
RMS25JE915 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RMC1-915JTE vs RMS25JE915 |
25121WJ0915C3E | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1-915JTE vs 25121WJ0915C3E |
25121WJ0915CCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1-915JTE vs 25121WJ0915CCE |