There are no models available for this part yet.
Overview of RMC10-000T by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1000-T1-AY | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / | |
2SD1000-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / | |
2SD1000(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors |
Price & Stock for RMC10-000T by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 5000 |
|
RFQ | ||||
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0OHM, 150V, SURFACE MOUNT, 0805 | 4642 |
|
$0.0060 / $0.0160 | Buy Now |
CAD Models for RMC10-000T by Kamaya Inc
Part Data Attributes for RMC10-000T by Kamaya Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
DUAL RATED AS 0.1 WATTS; RATED CURRENT: 2A
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, PAPER
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
|
Resistor Type
|
JUMPER
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Working Voltage
|
150 V
|
Alternate Parts for RMC10-000T
This table gives cross-reference parts and alternative options found for RMC10-000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC10-000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ6GE0R00B | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, 150V, Surface Mount, 0805, CHIP | Panasonic Electronic Components | RMC10-000T vs ERJ6GE0R00B |
ERJ6GEY0R00X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, 150V, Surface Mount, 0805, CHIP | Panasonic Electronic Components | RMC10-000T vs ERJ6GEY0R00X |
BCR1/10JPE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, 150V, Surface Mount, 0805, CHIP | TT Electronics Resistors | RMC10-000T vs BCR1/10JPE |
232273492004 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, 150V, Surface Mount, 0805, CHIP | YAGEO Corporation | RMC10-000T vs 232273492004 |
BCR1/10JPE | JUMPER, METAL GLAZE/THICK FILM, 0.125W, 0ohm, SURFACE MOUNT, 0805, CHIP | TT electronics / BI Technologies | RMC10-000T vs BCR1/10JPE |