There are no models available for this part yet.
Overview of RMC10-155FTH by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RMC10-155FTH by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
791-RMC10-155FTH
|
Mouser Electronics | Thick Film Resistors - SMD 1.5 MOhms 1% 0.5A AEC-Q200 RoHS: Compliant | 479 |
|
$0.0020 / $0.1000 | Buy Now |
CAD Models for RMC10-155FTH by Kamaya Inc
Part Data Attributes for RMC10-155FTH by Kamaya Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1500000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RMC10-155FTH
This table gives cross-reference parts and alternative options found for RMC10-155FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC10-155FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02FLF---1M5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC10-155FTH vs CR-02FLF---1M5 |
CR0402-10W-1504FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RMC10-155FTH vs CR0402-10W-1504FT |
RC0402F1504-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RMC10-155FTH vs RC0402F1504-07-T70 |
RC0402F1504-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RMC10-155FTH vs RC0402F1504-07-RG70 |
NRC-AS04F1504TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1500000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RMC10-155FTH vs NRC-AS04F1504TRQYF |
RMCS0402FT1M50 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1500000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC10-155FTH vs RMCS0402FT1M50 |
RMNW10-1504FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC10-155FTH vs RMNW10-1504FTH |
NRC-AS04F1504TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1500000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, | NIC Components Corp | RMC10-155FTH vs NRC-AS04F1504TRF |
CR-02FLC---1M5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC10-155FTH vs CR-02FLC---1M5 |
CR0402T200Y1.5M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Precision Resistive Products Inc | RMC10-155FTH vs CR0402T200Y1.5M+-1% |