There are no models available for this part yet.
Overview of RMC10-512JT by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for RMC10-512JT by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
791-RMC10-512JT
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0010 / $0.1000 | Order Now |
CAD Models for RMC10-512JT by Kamaya Inc
Part Data Attributes for RMC10-512JT by Kamaya Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
DUAL RATED AS 0.1 WATTS
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
RMC
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, PAPER
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
5100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
150 V
|
Alternate Parts for RMC10-512JT
This table gives cross-reference parts and alternative options found for RMC10-512JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC10-512JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR1/10512JE | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 5100ohm, SURFACE MOUNT, 0805, CHIP | TT electronics / BI Technologies | RMC10-512JT vs BCR1/10512JE |
MCR10EZHMJ512 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 5100ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | RMC10-512JT vs MCR10EZHMJ512 |
MCR10EZHJW512 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 5100ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | RMC10-512JT vs MCR10EZHJW512 |
RC0805JRG075K1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RMC10-512JT vs RC0805JRG075K1 |
MCR10FZHJW512 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 5100ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | RMC10-512JT vs MCR10FZHJW512 |
RC0805JRG135K1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RMC10-512JT vs RC0805JRG135K1 |
ERJ6GEYJ512X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | RMC10-512JT vs ERJ6GEYJ512X |
ERJ6GEJ512X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | RMC10-512JT vs ERJ6GEJ512X |
ERJ6GEJ512B | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | RMC10-512JT vs ERJ6GEJ512B |
ERJ6GEYJ512 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | RMC10-512JT vs ERJ6GEYJ512 |