RMC15DRTN
Sullins Connector Solutions
Description: Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Green Insulator, Receptacle

Overview of RMC15DRTN by Sullins Connector Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Energy and Power Systems Medical Imaging Electronic Manufacturing Robotics and Drones

Price & Stock for RMC15DRTN by Sullins Connector Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # RMC15DRTN-ND
DigiKey CONN EDGE DUAL FMALE 30POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tube Temporarily Out of Stock
  • 10 $8.7820
$8.7820 Buy Now

CAD Models for RMC15DRTN by Sullins Connector Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMC15DRTN by Sullins Connector Solutions

RMC15DRTN
Sullins Connector Solutions
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
NONE
Body Breadth
0.33 inch
Body Depth
0.431 inch
Body Length
1.775 inch
Body/Shell Style
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
600VDC V
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
GREEN
Insulator Material
POLYPHENYLENE SULFIDE
JESD-609 Code
e4
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
220 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.556 mm
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.2 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
30
Want to compare parts?
  1. RMC15DRTN
    Sullins Connector Solutions
    Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Green Insulator, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC15DRTN by Sullins Connector Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC15DRTN by Sullins Connector Solutions

Select Manufacturer
Which Manufacturer of RMC15DRTN would you like to use for your alert(s)?
  • Please alert me when RMC15DRTN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC15DRTN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC15DRTN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC15DRTN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC15DRTN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC15DRTN by Sullins Connector Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: