Part Details for RMC15MMST by Sullins Connector Solutions
Overview of RMC15MMST by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC15MMST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35-RMC15MMST-ND
|
DigiKey | CONN CARDEDGE MALE 30POS 0.100 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for RMC15MMST
RMC15MMST CAD Models
RMC15MMST Part Data Attributes
|
RMC15MMST
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
RMC15MMST
Sullins Connector Solutions
Card Edge Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, #4-40,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | HOLE .12- .126 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.54 inch | |
Body Length | 2.336 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for RMC15MMST
This table gives cross-reference parts and alternative options found for RMC15MMST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC15MMST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBC15MMND | Card Edge Connector | Sullins Connector Solutions | RMC15MMST vs GBC15MMND |
GCC15MMST | Card Edge Connector | Sullins Connector Solutions | RMC15MMST vs GCC15MMST |
GCC15MMJZ-S189 | Card Edge Connector | Sullins Connector Solutions | RMC15MMST vs GCC15MMJZ-S189 |
GCC15MMNT | Card Edge Connector | Sullins Connector Solutions | RMC15MMST vs GCC15MMNT |
EBC15MMKN-S189 | Card Edge Connector | Sullins Connector Solutions | RMC15MMST vs EBC15MMKN-S189 |
EBC15MMMT | Card Edge Connector | Sullins Connector Solutions | RMC15MMST vs EBC15MMMT |
EBC15MMNN | Card Edge Connector | Sullins Connector Solutions | RMC15MMST vs EBC15MMNN |
EBC15MMJV-S189 | Card Edge Connector | Sullins Connector Solutions | RMC15MMST vs EBC15MMJV-S189 |
GBC15MMNZ | Card Edge Connector | Sullins Connector Solutions | RMC15MMST vs GBC15MMNZ |
EBC15MMRN | Card Edge Connector | Sullins Connector Solutions | RMC15MMST vs EBC15MMRN |