Part Details for RMC1K1912FTE by Kamaya Inc
Overview of RMC1K1912FTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1K1912FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1K1912FTETR-ND
|
DigiKey | RES 19.1K OHM 1% 1W 2512 Min Qty: 4000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0299 | Buy Now |
DISTI #
791-RMC1K1912FTE
|
Mouser Electronics | Thick Film Resistors - SMD 2512 19K1 1% Lead Free RoHS: Compliant | 0 |
|
$0.0190 / $0.1800 | Order Now |
Part Details for RMC1K1912FTE
RMC1K1912FTE CAD Models
RMC1K1912FTE Part Data Attributes
|
RMC1K1912FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1K1912FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1K1912FTE
This table gives cross-reference parts and alternative options found for RMC1K1912FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1K1912FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ALTEB1912F | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC1K1912FTE vs RK73HW3ALTEB1912F |
RC2512F1912 | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | RMC1K1912FTE vs RC2512F1912 |
CR-12FL4--19K1- | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SRT Resistor Technology Gmbh | RMC1K1912FTE vs CR-12FL4--19K1- |
RK73HW3ATTEB1912F | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC1K1912FTE vs RK73HW3ATTEB1912F |
RMC251219K11% | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RMC1K1912FTE vs RMC251219K11% |
RK73HW3ARTBK1912F | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC1K1912FTE vs RK73HW3ARTBK1912F |
RK73H3ALBK1912F | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC1K1912FTE vs RK73H3ALBK1912F |
RMF25FE1912 | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RMC1K1912FTE vs RMF25FE1912 |
RC12K1912FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMC1K1912FTE vs RC12K1912FCG |
RK73HW3ALTE1912F | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMC1K1912FTE vs RK73HW3ALTE1912F |