There are no models available for this part yet.
Overview of RMC1K2150FTE by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for RMC1K2150FTE by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2315-RMC1K2150FTETR-ND
|
DigiKey | RES 215 OHM 1% 1W 2512 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0263 | Buy Now | |
DISTI #
791-RMC1K2150FTE
|
Mouser Electronics | Thick Film Resistors - SMD 2512 215R 1% Lead Free RoHS: Compliant | 0 |
|
$0.0190 / $0.1800 | Order Now |
CAD Models for RMC1K2150FTE by Kamaya Inc
Part Data Attributes for RMC1K2150FTE by Kamaya Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
215 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RMC1K2150FTE
This table gives cross-reference parts and alternative options found for RMC1K2150FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1K2150FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS12151%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 215ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1K2150FTE vs RMCS12151%R |
25121WF2150C3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 215ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1K2150FTE vs 25121WF2150C3 |
RCS6432F2150AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 215ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RMC1K2150FTE vs RCS6432F2150AS |
ERJU1TF2150U | Fixed Resistor, Metal Glaze/thick Film, 1W, 215ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMC1K2150FTE vs ERJU1TF2150U |
RC2512FK-07215RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 215ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RMC1K2150FTE vs RC2512FK-07215RL |
25121WF2150CAE | Fixed Resistor, Metal Glaze/thick Film, 1W, 215ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1K2150FTE vs 25121WF2150CAE |
RCM6432F2150CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 215ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RMC1K2150FTE vs RCM6432F2150CS |
232276362151 | Fixed Resistor, Metal Glaze/thick Film, 1W, 215ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC1K2150FTE vs 232276362151 |
RK73HW3ARTBK2150F | Fixed Resistor, Metal Glaze/thick Film, 1W, 215ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC1K2150FTE vs RK73HW3ARTBK2150F |
RK73H3ATTE2150F | Fixed Resistor, Metal Glaze/thick Film, 1W, 215ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMC1K2150FTE vs RK73H3ATTE2150F |