Part Details for RMC1K3002FTE by Kamaya Inc
Overview of RMC1K3002FTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1K3002FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1K3002FTETR-ND
|
DigiKey | RES 30K OHM 1% 1W 2512 Min Qty: 4000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0299 | Buy Now |
DISTI #
791-RMC1K303FTE
|
Mouser Electronics | Thick Film Resistors - SMD 2512 30K 1% | 0 |
|
$0.0190 / $0.1800 | Order Now |
Part Details for RMC1K3002FTE
RMC1K3002FTE CAD Models
RMC1K3002FTE Part Data Attributes
|
RMC1K3002FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1K3002FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TAPE, EMBOSSED | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1K3002FTE
This table gives cross-reference parts and alternative options found for RMC1K3002FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1K3002FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ARTBK3002F | Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC1K3002FTE vs RK73HW3ARTBK3002F |
RC12K303FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMC1K3002FTE vs RC12K303FBG |
RC2512FK-0730KP | Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RMC1K3002FTE vs RC2512FK-0730KP |
CR2512-1W-3002FPT | Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RMC1K3002FTE vs CR2512-1W-3002FPT |
RC2512FK-0730K | Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC1K3002FTE vs RC2512FK-0730K |
RK73H3ALTED3002F | Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMC1K3002FTE vs RK73H3ALTED3002F |
RK73HW3ARTTE3002F | Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMC1K3002FTE vs RK73HW3ARTTE3002F |
239076363003L | Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RMC1K3002FTE vs 239076363003L |
RK73HW3ATTED3002F | Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMC1K3002FTE vs RK73HW3ATTED3002F |
RMEF2512FT30K0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RMC1K3002FTE vs RMEF2512FT30K0 |