Datasheets
RMC1K9760FTE by: Kamaya Inc

Fixed Resistor, Metal Glaze/thick Film, 1W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT

Part Details for RMC1K9760FTE by Kamaya Inc

Overview of RMC1K9760FTE by Kamaya Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

Price & Stock for RMC1K9760FTE

Part # Distributor Description Stock Price Buy
DISTI # 2315-RMC1K9760FTETR-ND
DigiKey RES 976 OHM 1% 1W 2512 Min Qty: 4000 Lead time: 21 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.0299
$0.0299 Buy Now
DISTI # 791-RMC1K9760FTE
Mouser Electronics Thick Film Resistors - SMD 2512 976R 1% Lead Free RoHS: Compliant 0
  • 1 $0.1800
  • 10 $0.1500
  • 100 $0.0590
  • 1,000 $0.0250
  • 4,000 $0.0200
  • 8,000 $0.0190
$0.0190 / $0.1800 Order Now

Part Details for RMC1K9760FTE

RMC1K9760FTE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RMC1K9760FTE Part Data Attributes

RMC1K9760FTE Kamaya Inc
Buy Now Datasheet
Compare Parts:
RMC1K9760FTE Kamaya Inc Fixed Resistor, Metal Glaze/thick Film, 1W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KAMAYA ELECTRIC CO LTD
Package Description CHIP
Reach Compliance Code compliant
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.2 mm
Packing Method TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 976 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RMC1K9760FTE

This table gives cross-reference parts and alternative options found for RMC1K9760FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1K9760FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AF2512FK-07976RL Fixed Resistor, 1W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation RMC1K9760FTE vs AF2512FK-07976RL
RMEF2512FT976R Fixed Resistor, Metal Glaze/thick Film, 1W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc RMC1K9760FTE vs RMEF2512FT976R
RK73H3ATBK9760F Fixed Resistor, Metal Glaze/thick Film, 1W, 976ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc RMC1K9760FTE vs RK73H3ATBK9760F
RTT259760FE4 Fixed Resistor, Metal Glaze/thick Film, 1W, 976ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Ralec RMC1K9760FTE vs RTT259760FE4
RC12K9760FBG Fixed Resistor, Metal Glaze/thick Film, 1W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd RMC1K9760FTE vs RC12K9760FBG
TSR1GF9760V Fixed Resistor, Metal Glaze/thick Film, 1W, 976ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Tateyama Kagaku Group RMC1K9760FTE vs TSR1GF9760V
TSR1GTF9760V Fixed Resistor, Metal Glaze/thick Film, 1W, 976ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Tateyama Kagaku Group RMC1K9760FTE vs TSR1GTF9760V
RMCS19761%R Fixed Resistor, Metal Glaze/thick Film, 1W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMC1K9760FTE vs RMCS19761%R
TFA2512R9760F-T4 Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 976ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Thin Film Technology Corp (TFT) RMC1K9760FTE vs TFA2512R9760F-T4
RK73HW3ARTBK9760F Fixed Resistor, Metal Glaze/thick Film, 1W, 976ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc RMC1K9760FTE vs RK73HW3ARTBK9760F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC1K9760FTE by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC1K9760FTE by Kamaya Inc

  • Please alert me when RMC1K9760FTE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RMC1K9760FTE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC1K9760FTE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RMC1K9760FTE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC1K9760FTE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC1K9760FTE by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: