Part Details for RMC20DREI by Sullins Connector Solutions
Overview of RMC20DREI by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for RMC20DREI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMC20DREI-ND
|
DigiKey | CONN EDGE DUAL FMALE 40POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.8800 | Buy Now |
Part Details for RMC20DREI
RMC20DREI CAD Models
RMC20DREI Part Data Attributes
|
RMC20DREI
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
RMC20DREI
Sullins Connector Solutions
Card Edge Connector, 40 Contact(s), 2 Row(s), 0.1 inch Pitch, #4-40, Green Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.33 inch | |
Body Depth | 0.431 inch | |
Body Length | 2.875 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 600VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 220 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.225 inch | |
Total Number of Contacts | 40 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for RMC20DREI
This table gives cross-reference parts and alternative options found for RMC20DREI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC20DREI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMC20DRES | Card Edge Connector, 40 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137, Green Insulator | Sullins Connector Solutions | RMC20DREI vs AMC20DRES |
RMC20DREN | Card Edge Connector, 40 Contact(s), 2 Row(s), 0.1 inch Pitch, Green Insulator | Sullins Connector Solutions | RMC20DREI vs RMC20DREN |
FXC20DREN | Card Edge Connector, 40 Contact(s), 2 Row(s), 0.1 inch Pitch, Green Insulator | Sullins Connector Solutions | RMC20DREI vs FXC20DREN |
AMC20DREH | Card Edge Connector, 40 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137, Green Insulator | Sullins Connector Solutions | RMC20DREI vs AMC20DREH |
CMC20DREN | Card Edge Connector, 40 Contact(s), 2 Row(s), 0.1 inch Pitch, Green Insulator | Sullins Connector Solutions | RMC20DREI vs CMC20DREN |
FXC20DREF | Card Edge Connector, 40 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .112-.124, Green Insulator | Sullins Connector Solutions | RMC20DREI vs FXC20DREF |
HYC20DREI | Card Edge Connector, 40 Contact(s), 2 Row(s), 0.1 inch Pitch, #4-40, Blue Insulator | Sullins Connector Solutions | RMC20DREI vs HYC20DREI |
CYC20DREN | Card Edge Connector, 40 Contact(s), 2 Row(s), 0.1 inch Pitch, Green Insulator | Sullins Connector Solutions | RMC20DREI vs CYC20DREN |
CYC20DRES | Card Edge Connector, 40 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137, Green Insulator | Sullins Connector Solutions | RMC20DREI vs CYC20DRES |
AYC20DRES | Card Edge Connector, 40 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137, Green Insulator | Sullins Connector Solutions | RMC20DREI vs AYC20DRES |