There are no models available for this part yet.
Overview of RMCA0402FT523R by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RMCA0402FT523R by SEI Stackpole Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RMCA0402FT523R
|
Avnet Americas | THICK FILM - AUTOMOTIVE GRADE RES, 0402, 523 OHM, 1%, 0.0625W, AUTO (Alt: RMCA0402FT523R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
708-RMCA0402FT523R
|
Mouser Electronics | Thick Film Resistors - SMD RES, 0402, 523 ohm, 1%, 0.0625W, AUTO RoHS: Compliant | 0 |
|
$0.0030 / $0.0040 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks | 0 |
|
$0.0022 | Buy Now |