There are no models available for this part yet.
Overview of RMCA0603FT187K by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RMCA0603FT187K by SEI Stackpole Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RMCA0603FT187K
|
Avnet Americas | THICK FILM - AUTOMOTIVE GRADE RES, 0603, 187 KOHM, 1%, 0.1W, AUTO (Alt: RMCA0603FT187K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
708-RMCA0603FT187K
|
Mouser Electronics | Thick Film Resistors - SMD RES, 0603, 187 Kohm, 1%, 0.1W, AUTO RoHS: Compliant | 0 |
|
$0.0030 / $0.0050 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks | 0 |
|
$0.0026 | Buy Now |