There are no models available for this part yet.
Overview of RMCA1206FT133R by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RMCA1206FT133R by SEI Stackpole Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RMCA1206FT133R
|
Avnet Americas | THICK FILM - AUTOMOTIVE GRADE RES, 1206, 133 OHM, 1%, 0.25W, AUTO (Alt: RMCA1206FT133R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
708-RMCA1206FT133R
|
Mouser Electronics | Thick Film Resistors - SMD RES, 1206, 133 ohm, 1%, 0.25W, AUTO RoHS: Compliant | 0 |
|
$0.0050 / $0.0060 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks | 0 |
|
$0.0075 | Buy Now |