Part Details for RMCA1206FT221K-UP by SEI Stackpole Electronics Inc
Overview of RMCA1206FT221K-UP by SEI Stackpole Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMCA1206FT221K-UP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCA1206FT221K-UP
|
Avnet Americas | THICK FILM - AUTOMOTIVE GRADE RES, 1206, 221 KOHM, 1%, 0.75W, AUTO (Alt: RMCA1206FT221K-UP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0224 / $0.0245 | Buy Now |
DISTI #
708-RMCA1206FT221KUP
|
Mouser Electronics | Thick Film Resistors - SMD RES, 1206, 221 Kohm, 1%, 0.75W, AUTO RoHS: Compliant | 0 |
|
$0.0210 / $0.0290 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks | 0 |
|
$0.0219 | Buy Now |
|
South Electronics | RMCA1206FT221K-UP | 0 |
|
$0.0219 | RFQ |