-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.03W, 100000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCF01005FT100KCT-ND
|
DigiKey | RES 100K OHM 1% 1/32W 01005 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19990 In Stock |
|
$0.0123 / $0.1000 | Buy Now |
DISTI #
RMCF01005FT100K
|
Avnet Americas | Resistor General Purpose Thick Film 1005 100kOhm 1% 3/100W ±200ppm/°C Molded T/R (Alt: RMCF01005FT100K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 10000 Factory Stock |
|
$0.0064 / $0.0070 | Buy Now |
DISTI #
708-RMCF01005FT100K
|
Mouser Electronics | Thick Film Resistors - SMD RES, 01005, 100 Kohm, 1%, 0.03W RoHS: Compliant | 0 |
|
$0.0120 / $0.0150 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0065 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 10000 Factory Stock |
|
$0.0064 / $0.0075 | Buy Now |
|
NAC | RESISTOR, 01005, 100 Kohm, 1%, 0.03W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0125 / $0.0170 | Buy Now |
|
Master Electronics | RoHS: Compliant | 10000 Factory Stock |
|
$0.0064 / $0.0075 | Buy Now |
|
South Electronics | RMCF01005FT100K | 10000 |
|
$0.0062 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF01005FT100K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF01005FT100K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.03W, 100000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |