RMCF01005FT324K
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.03W, 324000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP

Overview of RMCF01005FT324K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMCF01005FT324K by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-RMCF01005FT324K-ND
DigiKey RES 324K OHM 1% 1/32W 01005 Min Qty: 10000 Lead time: 15 Weeks Container: Bulk Temporarily Out of Stock
  • 10,000 $0.0153
$0.0153 Buy Now
DISTI # RMCF01005FT324K
Avnet Americas Resistor General Purpose Thick Film 1005 324kOhm 1% 3/100W ±200ppm/°C Molded T/R (Alt: RMCF01005FT324K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days 0
RFQ
DISTI # 708-RMCF01005FT324K
Mouser Electronics Thick Film Resistors - SMD RES, 01005, 324 Kohm, 1%, 0.03W RoHS: Compliant 0
  • 10,000 $0.0050
  • 20,000 $0.0040
$0.0040 / $0.0050 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks 0
  • 10,000 $0.0065
$0.0065 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10,000 $0.0075
  • 20,000 $0.0071
  • 40,000 $0.0067
  • 80,000 $0.0064
$0.0064 / $0.0075 Buy Now
NAC RESISTOR, 01005, 324 Kohm, 1%, 0.03W - Thick film - General Purpose RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 0
  • 10,000 $0.0170
  • 50,000 $0.0140
  • 250,000 $0.0125
$0.0125 / $0.0170 Buy Now

CAD Models for RMCF01005FT324K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RMCF01005FT324K by SEI Stackpole Electronics Inc

RMCF01005FT324K
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 01005
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.13 mm
Package Length
0.4 mm
Package Style
SMT
Package Width
0.2 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.03 W
Rated Temperature
70 °C
Resistance
324000 Ω
Resistor Type
FIXED RESISTOR
Size Code
01005
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
15 V
Want to compare parts?
  1. RMCF01005FT324K
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.03W, 324000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
    VS

Alternate Parts for RMCF01005FT324K

This table gives cross-reference parts and alternative options found for RMCF01005FT324K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF01005FT324K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMC1/32-3243FPA Fixed Resistor, Metal Glaze/thick Film, 0.03W, 324000ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP Kamaya Inc RMCF01005FT324K vs RMC1/32-3243FPA
ERJXGNF3243U Fixed Resistor, Metal Glaze/thick Film, 0.031W, 324000ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP Panasonic Electronic Components RMCF01005FT324K vs ERJXGNF3243U
ERJXGNF3243Y Fixed Resistor, Metal Glaze/thick Film, 0.031W, 324000ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP Panasonic Electronic Components RMCF01005FT324K vs ERJXGNF3243Y
RM01FTN3243 Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 324000ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP, LEAD FREE TA-I Technology Co Ltd RMCF01005FT324K vs RM01FTN3243

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCF01005FT324K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCF01005FT324K by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCF01005FT324K would you like to use for your alert(s)?
  • Please alert me when RMCF01005FT324K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCF01005FT324K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCF01005FT324K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCF01005FT324K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCF01005FT324K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCF01005FT324K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: