-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11.3ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF0201FT11R3CT-ND
|
DigiKey | RES 11.3 OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18900 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
RMCF0201FT11R3
|
Avnet Americas | Res Thick Film 0201 11.3 Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0201FT11R3) RoHS: Compliant Min Qty: 10001 Package Multiple: 10001 Lead time: 13 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0022 / $0.0024 | Buy Now |
DISTI #
708-RMCF0201FT11R3
|
Mouser Electronics | Thick Film Resistors - SMD RES, 0201, 11.3 ohm, 1%, 0.05W RoHS: Compliant | 0 |
|
$0.0020 / $0.0030 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0022 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 40000 Factory Stock |
|
$0.0021 / $0.0024 | Buy Now |
DISTI #
RMCF0201FT11R3
|
Avnet Americas | Res Thick Film 0201 11.3 Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0201FT11R3) RoHS: Compliant Min Qty: 10001 Package Multiple: 10001 Lead time: 13 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0022 / $0.0024 | Buy Now |
DISTI #
RMCF0201FT11R3
|
Avnet Americas | Res Thick Film 0201 11.3 Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0201FT11R3) RoHS: Compliant Min Qty: 10001 Package Multiple: 10001 Lead time: 13 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0022 / $0.0024 | Buy Now |
|
NAC | RESISTOR, 0201, 11.3 ohm, 1%, 0.05W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 40000 |
|
$0.0050 / $0.0060 | Buy Now |
|
Master Electronics | RoHS: Compliant | 40000 Factory Stock |
|
$0.0021 / $0.0024 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0201FT11R3
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0201FT11R3
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11.3ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 11.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for RMCF0201FT11R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0201FT11R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR02X11R3FDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11.3ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | Walsin Technology Corporation | RMCF0201FT11R3 vs WR02X11R3FDL |
RMGW06-11R3FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11.3ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RMCF0201FT11R3 vs RMGW06-11R3FPA |
CR0201F11R3P10 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11.3ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | RMCF0201FT11R3 vs CR0201F11R3P10 |
RK73H1HTTCD11R3F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11.3ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMCF0201FT11R3 vs RK73H1HTTCD11R3F |
RMCS0201FG11R3-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 11.3ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RMCF0201FT11R3 vs RMCS0201FG11R3-HP |
RMSW06-11R3FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11.3ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RMCF0201FT11R3 vs RMSW06-11R3FB |
RK73H1HTBK11R3F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11.3ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMCF0201FT11R3 vs RK73H1HTBK11R3F |