-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF0201JT200RCT-ND
|
DigiKey | RES 200 OHM 5% 1/20W 0201 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15649 In Stock |
|
$0.0022 / $0.1000 | Buy Now |
DISTI #
RMCF0201JT200R
|
Avnet Americas | Res Thick Film 0201 200 Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0201JT200R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0017 / $0.0018 | Buy Now |
DISTI #
708-RMCF0201JT200R
|
Mouser Electronics | Thick Film Resistors - SMD 200Ohms 0201 0.05W 1% Std Power RoHS: Compliant | 20000 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RMCF Series 0201 200 Ohm ±5% 0.05 W ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.0016 / $0.0019 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 30000 Factory Stock |
|
$0.0016 / $0.0019 | Buy Now |
DISTI #
RMCF0201JT200R
|
Avnet Americas | Res Thick Film 0201 200 Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0201JT200R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0017 / $0.0018 | Buy Now |
DISTI #
RMCF0201JT200R
|
Avnet Americas | Res Thick Film 0201 200 Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0201JT200R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0017 / $0.0018 | Buy Now |
|
NAC | RESISTOR, 0201, 200 ohm, 5%, 0.05W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 30000 |
|
$0.0032 / $0.0040 | Buy Now |
|
Master Electronics | RoHS: Compliant | 30000 Factory Stock |
|
$0.0016 / $0.0019 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0201JT200R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0201JT200R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for RMCF0201JT200R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0201JT200R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1HRTTCM201J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMCF0201JT200R vs RK73B1HRTTCM201J |
RMSW06-201JB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RMCF0201JT200R vs RMSW06-201JB |
AC0201JR-13200RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMCF0201JT200R vs AC0201JR-13200RL |
RK73B1HRTTCD201J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMCF0201JT200R vs RK73B1HRTTCD201J |
RMCS1/202005%A | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMCF0201JT200R vs RMCS1/202005%A |
RM02R-200R-J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | RFE International Inc | RMCF0201JT200R vs RM02R-200R-J |
CR0201J200RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | RMCF0201JT200R vs CR0201J200RD50 |
AC0201JR-10200RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMCF0201JT200R vs AC0201JR-10200RL |
RK73B1HRTTA201J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMCF0201JT200R vs RK73B1HRTTA201J |
RMCS0201JT200R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RMCF0201JT200R vs RMCS0201JT200R-HP |