RMCF0201JT56R0
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 56ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP

Overview of RMCF0201JT56R0 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMCF0201JT56R0 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RMCF0201JT56R0CT-ND
DigiKey RES 56 OHM 5% 1/20W 0201 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4590
In Stock
  • 1 $0.1000
  • 10 $0.0170
  • 50 $0.0104
  • 100 $0.0087
  • 500 $0.0058
  • 1,000 $0.0049
  • 5,000 $0.0036
  • 10,000 $0.0030
  • 20,000 $0.0027
  • 30,000 $0.0025
  • 50,000 $0.0023
  • 70,000 $0.0022
  • 100,000 $0.0021
  • 250,000 $0.0019
  • 500,000 $0.0018
  • 1,000,000 $0.0017
$0.0017 / $0.1000 Buy Now
DISTI # RMCF0201JT56R0
Avnet Americas Res Thick Film 0201 56 Ohm 5% 1/20W ?200ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0201JT56R0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel 30000 Factory Stock
RFQ
DISTI # 708-RMCF0201JT56R0
Mouser Electronics Thick Film Resistors - SMD RES, 0201, 56 ohm, 5%, 0.05W RoHS: Compliant 0
  • 10,000 $0.0020
$0.0020 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks 0
  • 10,000 $0.0016
$0.0016 Buy Now
Onlinecomponents.com   RoHS: Compliant 20000 Factory Stock
  • 10,000 $0.0019
  • 20,000 $0.0018
  • 40,000 $0.0017
  • 80,000 $0.0016
$0.0016 / $0.0019 Buy Now
DISTI # 27468083
Verical Res Thick Film 0201 56 Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Americas - 20000
  • 10,000 $0.0068
$0.0068 Buy Now
NAC RESISTOR, 0201, 56 ohm, 5%, 0.05W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 10000 20000
  • 10,000 $0.0040
  • 50,000 $0.0040
  • 250,000 $0.0032
$0.0032 / $0.0040 Buy Now
Master Electronics   RoHS: Compliant 20000 Factory Stock
  • 10,000 $0.0019
  • 20,000 $0.0018
  • 40,000 $0.0017
  • 80,000 $0.0016
$0.0016 / $0.0019 Buy Now

CAD Models for RMCF0201JT56R0 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RMCF0201JT56R0 by SEI Stackpole Electronics Inc

RMCF0201JT56R0
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Resistance
56 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. RMCF0201JT56R0
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 56ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
    VS

Alternate Parts for RMCF0201JT56R0

This table gives cross-reference parts and alternative options found for RMCF0201JT56R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0201JT56R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AF0201JR-0756RL Fixed Resistor, 0.05W, 56ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation RMCF0201JT56R0 vs AF0201JR-0756RL
AC0201JR-0756RL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 56ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation RMCF0201JT56R0 vs AC0201JR-0756RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCF0201JT56R0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCF0201JT56R0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCF0201JT56R0 would you like to use for your alert(s)?
  • Please alert me when RMCF0201JT56R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCF0201JT56R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCF0201JT56R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCF0201JT56R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCF0201JT56R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCF0201JT56R0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: