-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 118000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF0402FT118KCT-ND
|
DigiKey | RES 118K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
121917 In Stock |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
RMCF0402FT118K
|
Avnet Americas | Res Thick Film 0402 118K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: RMCF0402FT118K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 310000 Factory Stock |
|
$0.0015 / $0.0017 | Buy Now |
DISTI #
708-RMCF0402FT118K
|
Mouser Electronics | Thick Film Resistors - SMD 118KOhms 0402 0.0625W 1% Std Power AEC-Q200 RoHS: Compliant | 38500 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_07141220
|
Arrow Electronics | Res Thick Film 0402 118K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2416 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2034 Container: Cut Strips | Americas - 2416 |
|
$0.0033 | Buy Now |
|
Future Electronics | RMCF Series 0402 0.063 W 118 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0019 / $0.0024 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 310000 Factory Stock |
|
$0.0015 / $0.0018 | Buy Now |
DISTI #
28957938
|
Verical | Res Thick Film 0402 118K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 310000 |
|
$0.0055 / $0.0068 | Buy Now |
|
NAC | RESISTOR, 0402, 118 Kohm, 1%, 0.0625W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 310000 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
RMCF0402FT118K
|
Avnet Asia | Res Thick Film 0402 118K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R (Alt: RMCF0402FT118K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 310000 Factory Stock |
|
$0.0015 / $0.0018 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0402FT118K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0402FT118K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 118000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 118000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RMCF0402FT118K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0402FT118K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR10-1183-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 118000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RMCF0402FT118K vs CR10-1183-FK |
RMEF0402FT118K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 118000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RMCF0402FT118K vs RMEF0402FT118K |
AC0402FR-7D118KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 118000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RMCF0402FT118K vs AC0402FR-7D118KL |
RTT021183FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 118000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RMCF0402FT118K vs RTT021183FBA |
TFA0402R1183F-T10 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.0625W, 118000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RMCF0402FT118K vs TFA0402R1183F-T10 |
RTT021183FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 118000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RMCF0402FT118K vs RTT021183FH2 |
CR0402-FX-1183GPF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 118000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RMCF0402FT118K vs CR0402-FX-1183GPF |
RTT021183FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 118000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RMCF0402FT118K vs RTT021183FH4 |
CPW10-1183-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RMCF0402FT118K vs CPW10-1183-FK |
RTT021183FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 118000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RMCF0402FT118K vs RTT021183FH3 |