-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1270ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF0402FT1K27CT-ND
|
DigiKey | RES 1.27K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38833 In Stock |
|
$0.0013 / $0.1000 | Buy Now |
DISTI #
RMCF0402FT1K27
|
Avnet Americas | Res Thick Film 0402 1.27K Ohm 1% 1/16W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0402FT1K27) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 220000 Factory Stock |
|
$0.0015 / $0.0017 | Buy Now |
DISTI #
708-RMCF0402FT1K27
|
Mouser Electronics | Thick Film Resistors - SMD 1.27KOhms 0402 0.063W 0.01 Std Power RoHS: Compliant | 29869 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RMCF Series 0402 1.27 kOhm ±1% 0.063 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks Container: Reel | 10000Reel |
|
$0.0019 / $0.0022 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 220000 Factory Stock |
|
$0.0015 / $0.0018 | Buy Now |
DISTI #
27467179
|
Verical | Res Thick Film 0402 1.27K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 220000 |
|
$0.0055 / $0.0068 | Buy Now |
|
NAC | RESISTOR, 0402, 1.27 Kohm, 1%, 0.0625W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 220000 |
|
$0.0030 / $0.0040 | Buy Now |
|
LCSC | 62.5mW Thick Film Resistors 50V 100ppm/ 1% 1.27k 0402 Chip Resistor - Surface Mount ROHS | 1538 |
|
$0.0005 / $0.0009 | Buy Now |
|
Master Electronics | RoHS: Compliant | 220000 Factory Stock |
|
$0.0015 / $0.0018 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0402FT1K27
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0402FT1K27
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1270ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RMCF0402FT1K27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0402FT1K27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS04FT1271 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1270ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RMCF0402FT1K27 vs RMS04FT1271 |
NRC04F1271TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1270ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RMCF0402FT1K27 vs NRC04F1271TRF |
RM04FLN1271 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1270ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | TA-I Technology Co Ltd | RMCF0402FT1K27 vs RM04FLN1271 |
RC0402FR-101K27 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1270ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMCF0402FT1K27 vs RC0402FR-101K27 |
CPW10-1271-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RMCF0402FT1K27 vs CPW10-1271-FK |
TFA0402R1271F-T10 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.0625W, 1270ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RMCF0402FT1K27 vs TFA0402R1271F-T10 |
AC0402FR-131K27L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1270ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMCF0402FT1K27 vs AC0402FR-131K27L |
CR10-1271FK | Fixed Resistor | ASJ Holdings Limited | RMCF0402FT1K27 vs CR10-1271FK |
RMP04FT1271 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMCF0402FT1K27 vs RMP04FT1271 |
CPW10-1271-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RMCF0402FT1K27 vs CPW10-1271-FY |