-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1910000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF0402FT1M91CT-ND
|
DigiKey | RES 1.91M OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19700 In Stock |
|
$0.0017 / $0.1000 | Buy Now |
DISTI #
RMCF0402FT1M91
|
Avnet Americas | Res Thick Film 0402 1.91M Ohm 1% 1/16W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0402FT1M91) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 50000 Factory Stock |
|
$0.0026 / $0.0028 | Buy Now |
DISTI #
708-RMCF0402FT1M91
|
Mouser Electronics | Thick Film Resistors - SMD RES, 0402, 1.91 Mohm, 1%, 0.0625W RoHS: Compliant | 0 |
|
$0.0020 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0026 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 50000 Factory Stock |
|
$0.0024 / $0.0029 | Buy Now |
|
NAC | RESISTOR, 0402, 1.91 Mohm, 1%, 0.0625W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 50000 |
|
$0.0060 / $0.0070 | Buy Now |
|
NexGen Digital | 9000 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 50000 Factory Stock |
|
$0.0024 / $0.0029 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0402FT1M91
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0402FT1M91
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1910000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RMCF0402FT1M91. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0402FT1M91, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402F1M91D50 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1910000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ever Ohms Technology Co Ltd | RMCF0402FT1M91 vs CR0402F1M91D50 |
RMS04FT1914 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1910000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | RMCF0402FT1M91 vs RMS04FT1914 |
RM04FTN1914 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1910000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMCF0402FT1M91 vs RM04FTN1914 |
CR0402F1M91P40 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1910000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ever Ohms Technology Co Ltd | RMCF0402FT1M91 vs CR0402F1M91P40 |
CR0402-FW-1914GLF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1910000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, | Bourns Inc | RMCF0402FT1M91 vs CR0402-FW-1914GLF |
CR10-1914-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1910000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RMCF0402FT1M91 vs CR10-1914-FN |
CR10-1914-FY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1910000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RMCF0402FT1M91 vs CR10-1914-FY |
RM04R-1M91-F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1910000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | RFE International Inc | RMCF0402FT1M91 vs RM04R-1M91-F |